AT04-4P-PM16 | |
---|---|
DigiKey Part Number | 889-AT04-4P-PM16-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-PM16 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-PM16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Mounting Flange, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥38.18400 | ¥381.84 |
25 | ¥36.16600 | ¥904.15 |
50 | ¥35.32560 | ¥1,766.28 |
200 | ¥33.64265 | ¥6,728.53 |
400 | ¥29.43730 | ¥11,774.92 |
600 | ¥28.59622 | ¥17,157.73 |
1,000 | ¥24.39096 | ¥24,390.96 |
2,600 | ¥22.70878 | ¥59,042.83 |