PSMP-FSBA-1000 | |
---|---|
DigiKey Part Number | ARF2471-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-FSBA-1000 |
Description | CONN ADAPT PLUG-PLUG PSMP 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PSMP Plug, Female Socket To PSMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-FSBA-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | PSMP Plug, Female Socket | |
Convert To (Adapter End) | PSMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.03000 | ¥131.03 |
10 | ¥116.14400 | ¥1,161.44 |
25 | ¥111.67640 | ¥2,791.91 |
50 | ¥107.20860 | ¥5,360.43 |
120 | ¥101.25217 | ¥12,150.26 |
360 | ¥92.31811 | ¥33,234.52 |
600 | ¥86.36222 | ¥51,817.33 |