PSMP-MSLD-PCTEM | |
---|---|
DigiKey Part Number | ARF2462-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-MSLD-PCTEM |
Description | CONN PSMP JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSLD-PCTEM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Compression | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | EMI Ring, Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.48000 | ¥128.48 |
10 | ¥113.87000 | ¥1,138.70 |
25 | ¥109.48600 | ¥2,737.15 |
50 | ¥105.10680 | ¥5,255.34 |
100 | ¥99.26800 | ¥9,926.80 |
300 | ¥90.50927 | ¥27,152.78 |
500 | ¥84.67002 | ¥42,335.01 |
1,000 | ¥77.66278 | ¥77,662.78 |