PSMP-MSSB-CSB | |
---|---|
DigiKey Part Number | ARF2470-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-MSSB-CSB |
Description | CONN PSMP JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSSB-CSB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
10 | ¥66.65500 | ¥666.55 |
25 | ¥62.78840 | ¥1,569.71 |
50 | ¥61.17780 | ¥3,058.89 |
100 | ¥59.56790 | ¥5,956.79 |
300 | ¥53.12810 | ¥15,938.43 |
500 | ¥49.90822 | ¥24,954.11 |
1,000 | ¥44.11243 | ¥44,112.43 |