PSMP-MSSB-PCT35 | |
---|---|
DigiKey Part Number | ARF2468-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-MSSB-PCT35 |
Description | CONN PSMP JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSSB-PCT35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.43000 | ¥115.43 |
10 | ¥102.32700 | ¥1,023.27 |
25 | ¥98.39280 | ¥2,459.82 |
40 | ¥94.45575 | ¥3,778.23 |
100 | ¥89.20860 | ¥8,920.86 |
300 | ¥81.33700 | ¥24,401.10 |
500 | ¥76.08946 | ¥38,044.73 |
1,000 | ¥69.79229 | ¥69,792.29 |