901-10734 | |
---|---|
DigiKey Part Number | 115-901-10734-ND |
Manufacturer | |
Manufacturer Product Number | 901-10734 |
Description | RF CONNECTOR SMA STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 3.3mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.76000 | ¥104.76 |
10 | ¥92.86900 | ¥928.69 |
25 | ¥89.29640 | ¥2,232.41 |
50 | ¥85.72340 | ¥4,286.17 |
100 | ¥80.96100 | ¥8,096.10 |
250 | ¥73.81732 | ¥18,454.33 |
500 | ¥69.05496 | ¥34,527.48 |
1,000 | ¥63.34004 | ¥63,340.04 |