901-10735 | |
---|---|
DigiKey Part Number | 115-901-10735-ND |
Manufacturer | |
Manufacturer Product Number | 901-10735 |
Description | RF CONNECTOR SMA STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 3.3mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.38000 | ¥96.38 |
10 | ¥86.75300 | ¥867.53 |
25 | ¥81.72040 | ¥2,043.01 |
50 | ¥79.62520 | ¥3,981.26 |
100 | ¥77.53010 | ¥7,753.01 |
250 | ¥69.14856 | ¥17,287.14 |
500 | ¥64.95778 | ¥32,478.89 |
1,000 | ¥57.41420 | ¥57,414.20 |