901-10107 | |
---|---|
DigiKey Part Number | 901-10107-ND |
Manufacturer | |
Manufacturer Product Number | 901-10107 |
Description | SMA STRAIGHT PLUG, 1.13MM CABLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.84000 | ¥588.40 |
25 | ¥55.59040 | ¥1,389.76 |
50 | ¥54.23240 | ¥2,711.62 |
100 | ¥51.52140 | ¥5,152.14 |
300 | ¥46.09807 | ¥13,829.42 |
500 | ¥43.38652 | ¥21,693.26 |
1,000 | ¥37.96320 | ¥37,963.20 |