901-10512-3 | |
---|---|
DigiKey Part Number | ARF2503-ND |
Manufacturer | |
Manufacturer Product Number | 901-10512-3 |
Description | CONN SMA JACK R/A 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10512-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.53000 | ¥97.53 |
10 | ¥87.76000 | ¥877.60 |
25 | ¥82.67640 | ¥2,066.91 |
50 | ¥80.55660 | ¥4,027.83 |
100 | ¥78.43610 | ¥7,843.61 |
300 | ¥69.95653 | ¥20,986.96 |
500 | ¥65.71664 | ¥32,858.32 |
1,000 | ¥58.08508 | ¥58,085.08 |