336314-14-0100 | |
---|---|
DigiKey Part Number | ARF2391-ND |
Manufacturer | |
Manufacturer Product Number | 336314-14-0100 |
Description | CBL ASSY AMC-RPSMA JCK-PL 3.937" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.53000 | ¥96.53 |
10 | ¥86.88100 | ¥868.81 |
25 | ¥81.84640 | ¥2,046.16 |
50 | ¥79.74780 | ¥3,987.39 |
100 | ¥77.64910 | ¥7,764.91 |
300 | ¥69.25480 | ¥20,776.44 |
500 | ¥65.05748 | ¥32,528.74 |
1,000 | ¥57.50254 | ¥57,502.54 |