135101-01-16.00 | |
---|---|
DigiKey Part Number | ARF2960-ND |
Manufacturer | |
Manufacturer Product Number | 135101-01-16.00 |
Description | CBL ASSY SMA PLUG TO PLUG 16" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 16.00" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 16.00" (406.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.37000 | ¥191.37 |
10 | ¥167.61200 | ¥1,676.12 |
25 | ¥160.36800 | ¥4,009.20 |
50 | ¥155.19460 | ¥7,759.73 |
100 | ¥150.02100 | ¥15,002.10 |
250 | ¥141.74448 | ¥35,436.12 |
500 | ¥137.60584 | ¥68,802.92 |