132357 | |
---|---|
DigiKey Part Number | 132357-ND |
Manufacturer | |
Manufacturer Product Number | 132357 |
Description | SMA END LAUNCH JACK FOR 0.062 IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.17800 | ¥461.78 |
25 | ¥43.73680 | ¥1,093.42 |
50 | ¥42.71900 | ¥2,135.95 |
100 | ¥40.68550 | ¥4,068.55 |
300 | ¥35.59973 | ¥10,679.92 |
500 | ¥34.58256 | ¥17,291.28 |
1,000 | ¥29.49685 | ¥29,496.85 |
2,500 | ¥27.46262 | ¥68,656.55 |