115101-20-36.00 | |
---|---|
DigiKey Part Number | ACX1809-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-36.00 |
Description | CBL ASSY BNC PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.41000 | ¥146.41 |
10 | ¥129.77600 | ¥1,297.76 |
25 | ¥124.77920 | ¥3,119.48 |
50 | ¥119.78980 | ¥5,989.49 |
100 | ¥113.13430 | ¥11,313.43 |
250 | ¥103.15160 | ¥25,787.90 |
500 | ¥96.49666 | ¥48,248.33 |
1,000 | ¥88.51079 | ¥88,510.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/219/115101-20-48_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/219/115101-20-48_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/219/115101-20-48_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/272/115101-20-180_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/219/115101-20-48_tmb.jpg)