115101-19-18.00 | |
---|---|
DigiKey Part Number | ARF2780-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-18.00 |
Description | CBL ASSY BNC PLUG TO PLUG 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.52000 | ¥118.52 |
10 | ¥105.07900 | ¥1,050.79 |
25 | ¥101.03880 | ¥2,525.97 |
50 | ¥96.99880 | ¥4,849.94 |
100 | ¥91.60900 | ¥9,160.90 |
250 | ¥83.52624 | ¥20,881.56 |
500 | ¥78.13732 | ¥39,068.66 |
1,000 | ¥71.67078 | ¥71,670.78 |