082-6304 | |
---|---|
DigiKey Part Number | 082-6304-ND |
Manufacturer | |
Manufacturer Product Number | 082-6304 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.03000 | ¥120.03 |
10 | ¥106.39900 | ¥1,063.99 |
25 | ¥102.30720 | ¥2,557.68 |
50 | ¥98.21560 | ¥4,910.78 |
100 | ¥92.75850 | ¥9,275.85 |
250 | ¥84.57412 | ¥21,143.53 |
500 | ¥79.11788 | ¥39,558.94 |
1,000 | ¥72.57016 | ¥72,570.16 |