172122 | |
---|---|
DigiKey Part Number | ACX1168-ND |
Manufacturer | |
Manufacturer Product Number | 172122 |
Description | CONN ADAPT PLUG-PLUG N 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.82000 | ¥100.82 |
10 | ¥89.39700 | ¥893.97 |
25 | ¥85.95320 | ¥2,148.83 |
50 | ¥82.51680 | ¥4,125.84 |
100 | ¥77.93240 | ¥7,793.24 |
250 | ¥71.05620 | ¥17,764.05 |
500 | ¥66.47184 | ¥33,235.92 |
1,000 | ¥60.97069 | ¥60,970.69 |