RJFTV6MG

DigiKey Part Number
APC1552-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
RJFTV6MG
Description
CONN MOD PLUG HSG RJ45 GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Color
Green
Features
Shock Resistant, Toolless, Vibration Resistant
Fastening Type
Threaded
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Note
Plug Not Provided
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥696.60000¥696.60
10¥639.26500¥6,392.65
30¥614.67900¥18,440.37
50¥594.18960¥29,709.48
100¥561.40700¥56,140.70
Manufacturers Standard Package