RJFTVC7G | |
---|---|
DigiKey Part Number | APC1555-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVC7G |
Description | CONN CAP FOR RJF TV SERIES RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | Lanyard | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.93000 | ¥540.93 |
10 | ¥496.40300 | ¥4,964.03 |
30 | ¥477.30933 | ¥14,319.28 |
50 | ¥461.39840 | ¥23,069.92 |
100 | ¥435.94150 | ¥43,594.15 |