RJFTVC6N | |
---|---|
DigiKey Part Number | APC1092-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVC6N |
Description | CONN CAP FOR RJF TV SERIES PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Plug | |
Features | Lanyard | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.36000 | ¥373.36 |