RJFTVC6MG | |
---|---|
DigiKey Part Number | APC1822-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVC6MG |
Description | CONN CAP FOR RJF TV SERIES PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Plug | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥640.91000 | ¥640.91 |
10 | ¥588.15700 | ¥5,881.57 |
30 | ¥565.53200 | ¥16,965.96 |
50 | ¥546.68100 | ¥27,334.05 |
100 | ¥516.51950 | ¥51,651.95 |