RJFTV22G03100BTX | |
---|---|
DigiKey Part Number | APC1993-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV22G03100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.92000 | ¥813.92 |
10 | ¥746.88700 | ¥7,468.87 |
25 | ¥718.16080 | ¥17,954.02 |
50 | ¥694.22280 | ¥34,711.14 |
100 | ¥655.92070 | ¥65,592.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)