RJFTV22G15100BTX | |
---|---|
DigiKey Part Number | RJFTV22G15100BTX-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV22G15100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 4.92' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.57000 | ¥848.57 |
10 | ¥778.70800 | ¥7,787.08 |
25 | ¥748.76040 | ¥18,719.01 |
50 | ¥723.79940 | ¥36,189.97 |
100 | ¥683.86600 | ¥68,386.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)