RJFTV22G10100BTX | |
---|---|
DigiKey Part Number | RJFTV22G10100BTX-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV22G10100BTX |
Description | CONN RCPT-RJ45 W/1M CORD GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Circular Threaded Coupling | |
Style | Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥767.32900 | ¥7,673.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/607/RJFTV22G05100BTX_tmb.jpg)