RJF6MN | |
---|---|
DigiKey Part Number | APC1043-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF6MN |
Description | CONN MOD PLUG HSG RJ45 SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Silver | |
Features | Shock Resistant, Toolless, Vibration Resistant | |
Fastening Type | Bayonet Lock | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥567.54000 | ¥567.54 |
10 | ¥520.78100 | ¥5,207.81 |
25 | ¥500.74880 | ¥12,518.72 |
50 | ¥484.05660 | ¥24,202.83 |
100 | ¥457.35020 | ¥45,735.02 |