RJFC2N | |
---|---|
DigiKey Part Number | APC1058-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFC2N |
Description | CONN CAP FOR RJF SERIES RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Receptacle | |
Features | Lanyard | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.46000 | ¥391.46 |
10 | ¥359.22800 | ¥3,592.28 |
25 | ¥345.40920 | ¥8,635.23 |
50 | ¥333.89400 | ¥16,694.70 |
100 | ¥315.47280 | ¥31,547.28 |
250 | ¥306.26228 | ¥76,565.57 |