RJFSFTP5E0152 | |
---|---|
DigiKey Part Number | APC1898-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFSFTP5E0152 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.56000 | ¥581.56 |
10 | ¥533.69200 | ¥5,336.92 |
25 | ¥513.16680 | ¥12,829.17 |
50 | ¥496.06140 | ¥24,803.07 |
100 | ¥468.69330 | ¥46,869.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/900/157/RJFSFTP5E1000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/169/RJFSFTP5E0624_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/169/RJFSFTP5E0624_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/169/RJFSFTP5E0624_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/101/260/RJFSFTP5E0762_tmb.jpg)