RJFSFTP5E0624 | |
---|---|
DigiKey Part Number | APC1932-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFSFTP5E0624 |
Description | CABLE MOD 8P8C PLUG-PLUG 20.47' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.47' (6.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.47' (6.24m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,079.47000 | ¥1,079.47 |
10 | ¥990.55100 | ¥9,905.51 |
25 | ¥952.45760 | ¥23,811.44 |
50 | ¥920.70800 | ¥46,035.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/900/157/RJFSFTP5E1000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/169/RJFSFTP5E0624_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/169/RJFSFTP5E0624_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/169/RJFSFTP5E0624_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/101/260/RJFSFTP5E0762_tmb.jpg)