RJFC6G | |
---|---|
DigiKey Part Number | APC1549-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFC6G |
Description | CONN CAP FOR RJF SERIES PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Plug | |
Features | Lanyard | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.50000 | ¥414.50 |
10 | ¥380.38700 | ¥3,803.87 |
30 | ¥365.75700 | ¥10,972.71 |
50 | ¥353.56500 | ¥17,678.25 |
100 | ¥334.05810 | ¥33,405.81 |
250 | ¥324.30444 | ¥81,076.11 |