SLPIRCBPSR0 | |
---|---|
DigiKey Part Number | SLPIRCBPSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCBPSR0 |
Description | 10.3MMSURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.12000 | ¥191.12 |
10 | ¥163.02200 | ¥1,630.22 |
100 | ¥143.99090 | ¥14,399.09 |