SLPIRCBPSB0 | |
---|---|
DigiKey Part Number | SLPIRCBPSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCBPSB0 |
Description | 10.3MMSURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.12000 | ¥191.12 |
10 | ¥163.02200 | ¥1,630.22 |
25 | ¥153.92080 | ¥3,848.02 |
50 | ¥153.09320 | ¥7,654.66 |
100 | ¥143.99090 | ¥14,399.09 |
250 | ¥136.54284 | ¥34,135.71 |
500 | ¥133.23264 | ¥66,616.32 |