M31S07K4FA | |
---|---|
DigiKey Part Number | 670-M31S07K4FATR-ND - Tape & Reel (TR) 670-M31S07K4FACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M31S07K4FA |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.89500 | ¥8.95 |
25 | ¥0.73880 | ¥18.47 |
50 | ¥0.68140 | ¥34.07 |
100 | ¥0.65840 | ¥65.84 |
250 | ¥0.56748 | ¥141.87 |
500 | ¥0.54464 | ¥272.32 |
1,000 | ¥0.47658 | ¥476.58 |
2,500 | ¥0.43121 | ¥1,078.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.40851 | ¥2,859.57 |
14,000 | ¥0.36312 | ¥5,083.68 |
35,000 | ¥0.32908 | ¥11,517.80 |
49,000 | ¥0.30638 | ¥15,012.62 |