SLPPC50BSB1 | |
---|---|
DigiKey Part Number | SLPPC50BSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BSB1 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.14000 | ¥173.14 |
10 | ¥147.52200 | ¥1,475.22 |
25 | ¥138.97880 | ¥3,474.47 |
50 | ¥136.69320 | ¥6,834.66 |