SLPPC70BSR1 | |
---|---|
DigiKey Part Number | SLPPC70BSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BSR1 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.29000 | ¥241.29 |
10 | ¥205.59800 | ¥2,055.98 |
25 | ¥193.69560 | ¥4,842.39 |
50 | ¥180.70920 | ¥9,035.46 |
100 | ¥160.14950 | ¥16,014.95 |
300 | ¥151.49307 | ¥45,447.92 |
500 | ¥148.24674 | ¥74,123.37 |