F51L-1A7H1-11008 | |
---|---|
DigiKey Part Number | 609-F51L-1A7H1-11008TR-ND - Tape & Reel (TR) 609-F51L-1A7H1-11008CT-ND - Cut Tape (CT) 609-F51L-1A7H1-11008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51L-1A7H1-11008 |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F51L-1A7H1-11008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.04760 | ¥76.19 |
50 | ¥2.87020 | ¥143.51 |
100 | ¥2.75030 | ¥275.03 |
250 | ¥2.51088 | ¥627.72 |
500 | ¥2.39136 | ¥1,195.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥1.91312 | ¥3,252.30 |
3,400 | ¥1.79353 | ¥6,098.00 |
5,100 | ¥1.73375 | ¥8,842.12 |
8,500 | ¥1.61418 | ¥13,720.53 |
17,000 | ¥1.59027 | ¥27,034.59 |
42,500 | ¥1.55440 | ¥66,062.00 |