86094647113755ELF | |
---|---|
DigiKey Part Number | 609-2119-ND |
Manufacturer | |
Manufacturer Product Number | 86094647113755ELF |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094647113755ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
16 | ¥23.46438 | ¥375.43 |
32 | ¥22.22281 | ¥711.13 |
48 | ¥21.70458 | ¥1,041.82 |
80 | ¥20.67125 | ¥1,653.70 |
240 | ¥18.08792 | ¥4,341.10 |
448 | ¥17.57100 | ¥7,871.81 |
960 | ¥14.98700 | ¥14,387.52 |
2,400 | ¥13.95342 | ¥33,488.21 |