86094647113745ELF | |
---|---|
DigiKey Part Number | 609-6243-ND |
Manufacturer | |
Manufacturer Product Number | 86094647113745ELF |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094647113745ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
16 | ¥17.73313 | ¥283.73 |
32 | ¥16.97875 | ¥543.32 |
48 | ¥16.60083 | ¥796.84 |
80 | ¥15.84600 | ¥1,267.68 |
240 | ¥14.33671 | ¥3,440.81 |
448 | ¥13.20478 | ¥5,915.74 |
960 | ¥11.31842 | ¥10,865.68 |
2,400 | ¥10.56390 | ¥25,353.36 |