86094648115765E1LF | |
---|---|
DigiKey Part Number | 86094648115765E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094648115765E1LF |
Description | DIN TYPE C W/W REC LF CN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648115765E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
224 | ¥64.99125 | ¥14,558.04 |