10164227-0201A1RLF | |
---|---|
DigiKey Part Number | 609-10164227-0201A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0201A1RLFCT-ND - Cut Tape (CT) 609-10164227-0201A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0201A1RLF |
Description | BERGSTAK 0.4MM, 20POSITION, RECE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0201A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.16080 | ¥104.02 |
50 | ¥3.91600 | ¥195.80 |
100 | ¥3.75350 | ¥375.35 |
250 | ¥3.42676 | ¥856.69 |
500 | ¥3.26372 | ¥1,631.86 |
1,000 | ¥2.69257 | ¥2,692.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44778 | ¥7,343.34 |
6,000 | ¥2.36618 | ¥14,197.08 |
9,000 | ¥2.20299 | ¥19,826.91 |
15,000 | ¥2.17035 | ¥32,555.25 |
30,000 | ¥2.12140 | ¥63,642.00 |