10142344-104KLF | |
---|---|
DigiKey Part Number | 609-10142344-104KLFTR-ND - Tape & Reel (TR) 609-10142344-104KLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10142344-104KLF |
Description | CONN MICROSPACE HDR-ASSY STG T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142344-104KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.19000 | ¥111.90 |
25 | ¥10.71560 | ¥267.89 |
50 | ¥10.47900 | ¥523.95 |
100 | ¥10.00200 | ¥1,000.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥9.04942 | ¥2,352.85 |
520 | ¥8.33500 | ¥4,334.20 |
780 | ¥8.09687 | ¥6,315.56 |
1,300 | ¥7.14430 | ¥9,287.59 |
1,820 | ¥6.90616 | ¥12,569.21 |
2,600 | ¥6.66800 | ¥17,336.80 |
6,500 | ¥6.33461 | ¥41,174.96 |
13,000 | ¥6.19173 | ¥80,492.49 |