BAT54WS-G3-18 | |
---|---|
DigiKey Part Number | 112-BAT54WS-G3-18TR-ND - Tape & Reel (TR) 112-BAT54WS-G3-18CT-ND - Cut Tape (CT) 112-BAT54WS-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS-G3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥0.97370 | ¥97.37 |
500 | ¥0.79422 | ¥397.11 |
1,000 | ¥0.58930 | ¥589.30 |
2,000 | ¥0.49579 | ¥991.58 |
5,000 | ¥0.47400 | ¥2,370.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40995 | ¥4,099.50 |
30,000 | ¥0.40226 | ¥12,067.80 |
50,000 | ¥0.33309 | ¥16,654.50 |
250,000 | ¥0.32796 | ¥81,990.00 |