2016L260/24MR | |
---|---|
DigiKey Part Number | F8538TR-ND - Tape & Reel (TR) F8538CT-ND - Cut Tape (CT) F8538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L260/24MR |
Description | PTC RESET FUSE 24V 2.6A 2016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2016L260/24MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
5 | ¥5.64800 | ¥28.24 |
10 | ¥5.48400 | ¥54.84 |
50 | ¥4.61220 | ¥230.61 |
100 | ¥3.82910 | ¥382.91 |
250 | ¥3.48096 | ¥870.24 |
500 | ¥2.95882 | ¥1,479.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.61072 | ¥2,610.72 |
2,000 | ¥2.43667 | ¥4,873.34 |
3,000 | ¥2.39316 | ¥7,179.48 |
5,000 | ¥2.34963 | ¥11,748.15 |
10,000 | ¥2.26261 | ¥22,626.10 |