MAX16935SATE/V+ | |
---|---|
DigiKey Part Number | 505-MAX16935SATE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16935SATE/V+ |
Description | IC REG BUCK ADJ/1V 3.5A 16TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16935SATE/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.42000 | ¥46.42 |
10 | ¥41.69000 | ¥416.90 |
25 | ¥39.41160 | ¥985.29 |
80 | ¥34.15575 | ¥2,732.46 |
230 | ¥32.40443 | ¥7,453.02 |
490 | ¥29.07641 | ¥14,247.44 |
980 | ¥24.52228 | ¥24,031.83 |
2,450 | ¥23.29614 | ¥57,075.54 |