NTCS0805E3502JLT | |
---|---|
DigiKey Part Number | 541-NTCS0805E3502JLTTR-ND - Tape & Reel (TR) 541-NTCS0805E3502JLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3502JLT |
Description | NTC SMD 0805, 5KOHM, 5%, B25/85: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥2.87000 | ¥71.75 |
50 | ¥2.76840 | ¥138.42 |
100 | ¥2.35870 | ¥235.87 |
500 | ¥2.05114 | ¥1,025.57 |
1,000 | ¥1.79475 | ¥1,794.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.71780 | ¥6,871.20 |
8,000 | ¥1.48705 | ¥11,896.40 |
12,000 | ¥1.47167 | ¥17,660.04 |
20,000 | ¥1.45116 | ¥29,023.20 |
28,000 | ¥1.41014 | ¥39,483.92 |