L77HDCH62SOL2RM5 | |
---|---|
DigiKey Part Number | L77HDCH62SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77HDCH62SOL2RM5 |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥45.02300 | ¥450.23 |
25 | ¥42.53320 | ¥1,063.33 |
40 | ¥41.49650 | ¥1,659.86 |
80 | ¥39.42138 | ¥3,153.71 |
240 | ¥35.27171 | ¥8,465.21 |
440 | ¥33.19673 | ¥14,606.56 |
960 | ¥29.04723 | ¥27,885.34 |
2,400 | ¥27.59483 | ¥66,227.59 |