MBRB2060CT | |
---|---|
DigiKey Part Number | F7357TR-ND - Tape & Reel (TR) F7357CT-ND - Cut Tape (CT) F7357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2060CT |
Description | DIODE ARR SCHOTT 60V 10A TO263 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.10900 | ¥121.09 |
100 | ¥9.63580 | ¥963.58 |
500 | ¥8.15348 | ¥4,076.74 |
1,000 | ¥6.91807 | ¥6,918.07 |
2,000 | ¥6.57220 | ¥13,144.40 |
5,000 | ¥6.32511 | ¥31,625.55 |
10,000 | ¥6.07804 | ¥60,780.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥6.05576 | ¥145,338.24 |