L717HDC62PD1CH3R | |
---|---|
DigiKey Part Number | L717HDC62PD1CH3R-ND |
Manufacturer | |
Manufacturer Product Number | L717HDC62PD1CH3R |
Description | CONN D-SUB HD PLUG 62P R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents, Grounding Tabs | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.42200 | ¥434.22 |
25 | ¥41.12800 | ¥1,028.20 |
40 | ¥40.17050 | ¥1,606.82 |
80 | ¥38.25775 | ¥3,060.62 |
240 | ¥33.47513 | ¥8,034.03 |
440 | ¥32.51866 | ¥14,308.21 |
960 | ¥27.73648 | ¥26,627.02 |
2,400 | ¥25.82360 | ¥61,976.64 |