17E-1727-2 | |
---|---|
DigiKey Part Number | 17E-1727-2-ND |
Manufacturer | |
Manufacturer Product Number | 17E-1727-2 |
Description | CONN BACKSHELL 37POS 180DEG SILV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E-1727-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.38000 | ¥82.38 |
10 | ¥74.11400 | ¥741.14 |
25 | ¥69.81880 | ¥1,745.47 |
50 | ¥68.02840 | ¥3,401.42 |
100 | ¥66.23810 | ¥6,623.81 |
250 | ¥59.07768 | ¥14,769.42 |
500 | ¥55.49714 | ¥27,748.57 |
1,000 | ¥49.05227 | ¥49,052.27 |