G17S3710110EU | |
---|---|
DigiKey Part Number | G17S3710110EU-ND |
Manufacturer | |
Manufacturer Product Number | G17S3710110EU |
Description | CONN D-SUB PLUG 37POS SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.34900 | ¥183.49 |
25 | ¥17.56560 | ¥439.14 |
40 | ¥17.17700 | ¥687.08 |
80 | ¥16.39600 | ¥1,311.68 |
240 | ¥14.83442 | ¥3,560.26 |
440 | ¥13.66336 | ¥6,011.88 |
960 | ¥11.71146 | ¥11,243.00 |
2,400 | ¥10.93070 | ¥26,233.68 |