SFW12R-1STE1LF | |
---|---|
DigiKey Part Number | 609-1900-2-ND - Tape & Reel (TR) 609-1900-1-ND - Cut Tape (CT) 609-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW12R-1STE1LF |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW12R-1STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90000 | ¥39.00 |
25 | ¥3.73680 | ¥93.42 |
50 | ¥3.65820 | ¥182.91 |
100 | ¥3.49970 | ¥349.97 |
250 | ¥3.18136 | ¥795.34 |
500 | ¥2.86314 | ¥1,431.57 |
1,000 | ¥2.80043 | ¥2,800.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.39418 | ¥6,788.36 |
4,000 | ¥3.28103 | ¥13,124.12 |
6,000 | ¥3.16789 | ¥19,007.34 |
10,000 | ¥3.00950 | ¥30,095.00 |
14,000 | ¥2.94161 | ¥41,182.54 |