8638PSC2005LF | |
---|---|
DigiKey Part Number | 609-3572-ND |
Manufacturer | |
Manufacturer Product Number | 8638PSC2005LF |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSC2005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.80200 | ¥298.02 |
25 | ¥28.22840 | ¥705.71 |
50 | ¥27.57180 | ¥1,378.59 |
100 | ¥26.25910 | ¥2,625.91 |
250 | ¥22.97628 | ¥5,744.07 |
500 | ¥22.32000 | ¥11,160.00 |
1,000 | ¥19.03763 | ¥19,037.63 |
2,500 | ¥17.72467 | ¥44,311.67 |